Part Details for LM337IMP by National Semiconductor Corporation
Overview of LM337IMP by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM337IMP/NOPB | Texas Instruments | 1.5A Adjustable Output Negative Regulator 4-SOT-223 -40 to 125 | |
LM337IMPX/NOPB | Texas Instruments | 1.5A Adjustable Output Negative Regulator 4-SOT-223 -40 to 125 | |
LM337IMPX | Texas Instruments | 1.5A Adjustable Output Negative Regulator 4-SOT-223 -40 to 125 |
Price & Stock for LM337IMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 963 |
|
RFQ | ||
|
Bristol Electronics | 584 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -37V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 92 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -37V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 4 |
|
$8.3160 / $11.3400 | Buy Now |
Part Details for LM337IMP
LM337IMP CAD Models
LM337IMP Part Data Attributes
|
LM337IMP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM337IMP
National Semiconductor Corporation
IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PDSO4, SOT-223, 3 PIN, Adjustable Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.56 mm |
Alternate Parts for LM337IMP
This table gives cross-reference parts and alternative options found for LM337IMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337IMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337IMPX/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PDSO4, SOT-223, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | LM337IMP vs LM337IMPX/NOPB |
LM337IMPX | 1.5-A, negative, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM337IMP vs LM337IMPX |
LM337IMPX | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PDSO4, SOT-223, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | LM337IMP vs LM337IMPX |
LM337IMP | 1.5-A, negative, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM337IMP vs LM337IMP |