Part Details for LM337LZ/LFT4 by Texas Instruments
Overview of LM337LZ/LFT4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM337LZ/LFT4
LM337LZ/LFT4 CAD Models
LM337LZ/LFT4 Part Data Attributes
|
LM337LZ/LFT4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM337LZ/LFT4
Texas Instruments
3-Terminal Adjustable Regulator 3-TO-92
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | -37 V | |
Output Voltage1-Min | -1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM337LZ/LFT4
This table gives cross-reference parts and alternative options found for LM337LZ/LFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337LZ/LFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337LZ/LFT1 | 3-Terminal Adjustable Regulator 3-TO-92 | Texas Instruments | LM337LZ/LFT4 vs LM337LZ/LFT1 |
LM337LZ/NOPB | 100-mA, negative, adjustable linear voltage regulator 3-TO-92 -25 to 100 | Texas Instruments | LM337LZ/LFT4 vs LM337LZ/NOPB |