-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3322
|
Newark | Negative Adjustable Regulator, -1.2V To, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM337T/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$1.9900 / $2.7500 | Buy Now |
DISTI #
LM337TNS/NOPB-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3437 In Stock |
|
$0.9388 / $2.1300 | Buy Now |
DISTI #
926-LM337T/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL ADJ NEG REG RoHS: Compliant | 16354 |
|
$1.0600 / $2.1800 | Buy Now |
|
Quest Components | ADJUSTABLE NEGATIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, BIPOLAR, PSFM3 | 56 |
|
$1.5490 / $2.8164 | Buy Now |
DISTI #
LM337T/NOPB
|
TME | IC: voltage regulator, linear,adjustable, -37÷-1.2V, 1.5A, THT Min Qty: 1 | 2134 |
|
$1.2800 / $2.0300 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,adjustable, -37÷-1.2V, 1.5A, THT | 49426 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR ADJ 1.5A TO220-3 / Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube | 32520 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM337T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM337T/NOPB
Texas Instruments
1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | LEAD FREE, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.4 V | |
Input Voltage-Max | 4.2 V | |
Input Voltage-Min | 40 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | -1.2 V | |
Output Voltage1-Min | -37 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.4% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM337T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337T | Linear Voltage Regulator, Negative, Adjustable Output, 1.5 A, 1000-TUBE | onsemi | LM337T/NOPB vs LM337T |
LM337TG | Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM337T/NOPB vs LM337TG |
LM337T/LF01 | 1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM337T/NOPB vs LM337T/LF01 |
LM337T | 1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM337T/NOPB vs LM337T |