-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM337TGOS-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2596 In Stock |
|
$0.3652 / $0.9400 | Buy Now |
DISTI #
LM337TG
|
Avnet Americas | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM337TG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2477 / $0.2964 | Buy Now |
DISTI #
45J0747
|
Avnet Americas | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 45J0747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$0.4500 / $1.0100 | Buy Now |
DISTI #
863-LM337TG
|
Mouser Electronics | Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative RoHS: Compliant | 14421 |
|
$0.3730 / $0.9400 | Buy Now |
|
Future Electronics | LM337 Series 1.5 A 1.2 to 37 V ADJ Output Negative Voltage Regulator - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 2900Tube |
|
$0.3400 / $0.4050 | Buy Now |
|
Future Electronics | LM337 Series 1.5 A 1.2 to 37 V ADJ Output Negative Voltage Regulator - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2150 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3400 / $0.4050 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
LM337TG
|
Avnet Americas | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM337TG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2477 / $0.2964 | Buy Now |
DISTI #
45J0747
|
Avnet Americas | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 45J0747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$0.4500 / $1.0100 | Buy Now |
DISTI #
LM337TG
|
TME | IC: voltage regulator, linear,adjustable, -37÷-1.2V, 1.5A, THT Min Qty: 1 | 13 |
|
$0.4700 / $0.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM337TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM337TG
onsemi
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM337TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337T | Linear Voltage Regulator, Negative, Adjustable Output, 1.5 A, 1000-TUBE | onsemi | LM337TG vs LM337T |
LM337T/NOPB | 1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM337TG vs LM337T/NOPB |