Part Details for LM338-220M-ISOR1 by TT Electronics Resistors
Overview of LM338-220M-ISOR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM338-220M-ISOR1
LM338-220M-ISOR1 CAD Models
LM338-220M-ISOR1 Part Data Attributes
|
LM338-220M-ISOR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM338-220M-ISOR1
TT Electronics Resistors
Adjustable Positive Standard Regulator, PSFM3, METAL, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-220, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM338-220M-ISOR1
This table gives cross-reference parts and alternative options found for LM338-220M-ISOR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM338-220M-ISOR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM338-220M-ISOR1 | ADJUSTABLE POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM338-220M-ISOR1 vs LM338-220M-ISOR1 |
LM338-220M-ISO | Adjustable Positive Standard Regulator, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | LM338-220M-ISOR1 vs LM338-220M-ISO |
LM338-220M-ISO | ADJUSTABLE POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM338-220M-ISOR1 vs LM338-220M-ISO |