Part Details for LM3406HVMH by Texas Instruments
Results Overview of LM3406HVMH by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3406HVMH Information
LM3406HVMH by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM3406HVMH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Switching Regulator, Current-mode, 2.7A, 1000kHz Switching Freq-Max, PDSO14 | 23500 |
|
RFQ | |
|
|
Vyrian | Switching Regulator, Current-mode, 2.7A, 1000kHz Switching Freq-Max, PDSO14 | 4453 |
|
RFQ | |
|
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 14HTSSOP | 21200 |
|
$2.6078 / $3.9117 | Buy Now |
US Tariff Estimator: LM3406HVMH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3406HVMH CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy