Power Circuits
LM340MPX-5.0/NOPB
Description: 1.5-A, 35-V, linear voltage regulator 4-SOT-223 0 to 125

Overview of LM340MPX-5.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM340MPX-5.0/NOPB Texas Instruments 1.5A, Fixed Output Linear Regulator 4-SOT-223 0 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM340MPX-5.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6308
Newark Ldo, Fixed, 5V, 1A, Sot-223-4, Output Ty, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM340MPX-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.9000
  • 10 $1.8100
  • 25 $1.7200
  • 50 $1.6500
  • 100 $1.5800
  • 250 $1.5300
  • 500 $1.4900
  • 1,000 $1.4700
$1.4700 / $1.9000 Buy Now
DISTI # LM340MPX-5.0/NOPBCT-ND
DigiKey IC REG LINEAR 5V 1.5A SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6588
In Stock
  • 1 $1.5600
  • 10 $1.1010
  • 25 $0.9856
  • 100 $0.8583
  • 250 $0.7976
  • 500 $0.7610
  • 1,000 $0.7308
  • 2,000 $0.7060
  • 4,000 $0.6856
  • 6,000 $0.6754
  • 10,000 $0.6640
  • 14,000 $0.6574
$0.6574 / $1.5600 Buy Now
DISTI # 926-LM340MPX50NOPB
Mouser Electronics Linear Voltage Regulators 3-Term Pos Regs RoHS: Compliant 8332
  • 1 $1.6000
  • 10 $1.3700
  • 100 $1.0600
  • 500 $0.9280
  • 1,000 $0.7330
  • 2,000 $0.6840
  • 4,000 $0.6500
  • 10,000 $0.6250
$0.6250 / $1.6000 Buy Now
DISTI # C1S746204127377
Chip1Stop Standard Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes 1787
  • 1 $1.5681
  • 10 $1.3357
  • 25 $1.3222
  • 100 $1.0186
  • 250 $1.0041
  • 500 $0.8757
  • 1,000 $0.6260
$0.6260 / $1.5681 Buy Now
Win Source Electronics IC REG LDO 5V 1.5A SOT223 15235
  • 50 $1.0850
  • 115 $0.8900
  • 175 $0.8620
  • 240 $0.8350
  • 310 $0.8070
  • 415 $0.7230
$0.7230 / $1.0850 Buy Now

CAD Models for LM340MPX-5.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM340MPX-5.0/NOPB by Texas Instruments

LM340MPX-5.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
GREEN, SOT-223, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1998-04-01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
35 V
Input Voltage-Min
7 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Width
3.56 mm
Want to compare parts?
  1. LM340MPX-5.0/NOPB
    Texas Instruments
    1.5-A, 35-V, linear voltage regulator 4-SOT-223 0 to 125
    VS

Alternate Parts for LM340MPX-5.0/NOPB

This table gives cross-reference parts and alternative options found for LM340MPX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340MPX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM340MPX-5.0 5V FIXED POSITIVE REGULATOR, PDSO4, SOT-223, 4 PIN Texas Instruments LM340MPX-5.0/NOPB vs LM340MPX-5.0
Part Number Description Manufacturer Compare
UA7815CKCS 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 Texas Instruments LM340MPX-5.0/NOPB vs UA7815CKCS
LM7806CT 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments LM340MPX-5.0/NOPB vs LM7806CT
NCV7812BTG Linear Voltage Regulator, 1 A, 12 V ±4.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified onsemi LM340MPX-5.0/NOPB vs NCV7812BTG
IP7815AIG-8QR-B Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN TT Electronics Resistors LM340MPX-5.0/NOPB vs IP7815AIG-8QR-B
KA7806I Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM340MPX-5.0/NOPB vs KA7806I
LM340AS-5.0 Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3 National Semiconductor Corporation LM340MPX-5.0/NOPB vs LM340AS-5.0
MC78M08ABDT/RK 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi LM340MPX-5.0/NOPB vs MC78M08ABDT/RK
MC78M09BDT 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi LM340MPX-5.0/NOPB vs MC78M09BDT
LM340AT-12 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments LM340MPX-5.0/NOPB vs LM340AT-12
MCT7808CT Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 Motorola Semiconductor Products LM340MPX-5.0/NOPB vs MCT7808CT

Related Parts for LM340MPX-5.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM340MPX-5.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM340MPX-5.0/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM340MPX-5.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LM340MPX-5.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM340MPX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM340MPX-5.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM340MPX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM340MPX-5.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM340MPX-5.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: