-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 35-V, linear voltage regulator 3-TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4172
|
Newark | Ic, Reg, Ldo, 12V, 1A, To220, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:35V, Product Range:Lm340 Voltage Regulators, Output Current:1A, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM340T-12/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1.8700 / $2.4100 | Buy Now |
DISTI #
41K4771
|
Newark | Linear Voltage Regulator, 12V, To-220-3, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:35V, Product Range:Lm340 Voltage Regulators, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM340T-12/NOPB Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
LM340T-12/NOPB-ND
|
DigiKey | IC REG LINEAR 12V 1.5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3918 In Stock |
|
$0.8259 / $1.8700 | Buy Now |
DISTI #
926-LM340T-12/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL POS REG RoHS: Compliant | 4612 |
|
$0.8250 / $1.6600 | Buy Now |
DISTI #
LM340T-12/NOPB
|
TME | IC: voltage regulator, linear,fixed, 12V, 1.5A, TO220-3, THT, tube Min Qty: 1 | 463 |
|
$1.0400 / $1.4000 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,fixed, 12V, 1.5A, TO220-3, THT, ±5% | 4787 |
|
RFQ | |
DISTI #
SMC-LM340T-12/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1406 |
|
RFQ | |
DISTI #
C1S523900191019
|
Chip1Stop | LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail RoHS: Compliant pbFree: Yes Container: Tube | 241 |
|
$0.8280 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM340T-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340T-12/NOPB
Texas Instruments
1.5-A, 35-V, linear voltage regulator 3-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, POWER, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM340T-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340T-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340T-12 | 1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 70 | Texas Instruments | LM340T-12/NOPB vs LM340T-12 |