Part Details for LM340T-15.0 by Texas Instruments
Overview of LM340T-15.0 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM340T-15/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 0 to 125 | |
LM340T-12/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 | |
LM340T-5.0/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 0 to 125 |
Part Details for LM340T-15.0
LM340T-15.0 CAD Models
LM340T-15.0 Part Data Attributes
|
LM340T-15.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340T-15.0
Texas Instruments
15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM340T-15.0
This table gives cross-reference parts and alternative options found for LM340T-15.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340T-15.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7815AIG-DESC | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | LM340T-15.0 vs IP7815AIG-DESC |
LM340T-15 | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | LM340T-15.0 vs LM340T-15 |
IP7815AIG-8QR-B | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | LM340T-15.0 vs IP7815AIG-8QR-B |
KA7815I | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM340T-15.0 vs KA7815I |
IP7815AIG-8QR-B | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM340T-15.0 vs IP7815AIG-8QR-B |
BA17815T-E2 | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | LM340T-15.0 vs BA17815T-E2 |
KA7815TSTU | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM340T-15.0 vs KA7815TSTU |
IP7815AGF-8QR-B | Fixed Positive Standard Regulator, 15VMSFM3, TO-257F, 3 PIN | TT Electronics Resistors | LM340T-15.0 vs IP7815AGF-8QR-B |
IP7815AG-8QR-BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM340T-15.0 vs IP7815AG-8QR-BR1 |
MCT7815CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | LM340T-15.0 vs MCT7815CT |