Part Details for LM3410XMYE/NOPB by Texas Instruments
Results Overview of LM3410XMYE/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3410XMYE/NOPB Information
LM3410XMYE/NOPB by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM3410XMYE/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM3410XMYE/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
520 In Stock |
|
$1.4229 / $2.7800 | Buy Now |
|
DISTI #
926-LM3410XMYE/NOPB
|
Mouser Electronics | LED Lighting Driver ICs 525kHz/1.6MHz const ant current boost an A 926-LM3410XMY/NOPB RoHS: Compliant | 412 |
|
$1.4300 / $2.7900 | Buy Now |
|
DISTI #
85994598
|
Verical | LED Driver 5 Segment 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 1201 | Americas - 17466 |
|
$1.4000 / $1.6625 | Buy Now |
|
|
Rochester Electronics | LED Driver, 5-Segment, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 17466 |
|
$1.1200 / $1.4000 | Buy Now |
|
DISTI #
LM3410XMYE/NOPB
|
TME | IC: driver, boost,SEPIC, LED driver, HVSSOP8, 2.8A, 3÷24V, Ch: 1 Min Qty: 1 | 0 |
|
$1.9800 / $2.5400 | RFQ |
US Tariff Estimator: LM3410XMYE/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM3410XMYE/NOPB
LM3410XMYE/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM3410XMYE/NOPB Part Data Attributes
|
|
LM3410XMYE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3410XMYE/NOPB
Texas Instruments
LED Driver, 5-Segment, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Segments | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.09 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LM3410XMYE/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 42V, but it's recommended to keep it below 40V for reliable operation.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure the output capacitor has an ESR of less than 1 ohm.
-
The maximum output current is 3A, but it's recommended to keep it below 2.5A for reliable operation and to prevent overheating.
-
Choose an inductor with a value between 1.5uH and 3.3uH, and a saturation current rating of at least 3A. The exact value depends on the input voltage, output voltage, and switching frequency.
-
Keep the input and output capacitors close to the IC, and use a star-ground configuration to minimize noise and EMI. Keep the inductor away from sensitive components and use a shielded inductor if possible.