Power Circuits
LM341T-15/NOPB
Description: 500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125

Overview of LM341T-15/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM341T-15/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7261
Newark Ic, Ldo Reg, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:35V, Product Range:Lm341 Voltage Regulators, Output Current:500Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM341T-15/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.0200
  • 10 $1.8700
  • 25 $1.7500
$1.7500 / $2.0200 Buy Now
DISTI # LM341T-15/NOPB-ND
DigiKey IC REG LINEAR 15V 500MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk 999
In Stock
  • 1 $1.0900
  • 10 $0.7710
  • 45 $0.6478
  • 135 $0.6050
$0.6050 / $1.0900 Buy Now
DISTI # 926-LM341T-15/NOPB
Mouser Electronics Linear Voltage Regulators 500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125 RoHS: Compliant 200
  • 1 $1.0400
  • 10 $0.8940
  • 90 $0.7070
  • 540 $0.6430
  • 1,035 $0.6050
  • 10,035 $0.6010
$0.6010 / $1.0400 Buy Now
Rochester Electronics LM341 - 3-Terminal Positive Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 47
  • 1 $0.7058
  • 25 $0.6917
  • 100 $0.6635
  • 500 $0.6352
  • 1,000 $0.5999
$0.5999 / $0.7058 Buy Now
DISTI # LM341T-15/NOPB
TME IC: voltage regulator, linear,fixed, 15V, 0.5A, TO220-3, THT, tube Min Qty: 1 0
  • 1 $1.2900
  • 3 $1.1500
  • 10 $1.0200
  • 45 $0.9200
$0.9200 / $1.2900 RFQ
Ameya Holding Limited TO220-3/A°/3-Terminal Positive Voltage Regulators 68700
RFQ
DISTI # C1S746203946818
Chip1Stop Standard Regulator Pos 15V 0.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes 5400
  • 450 $0.5981
  • 1,800 $0.5925
  • 4,500 $0.5869
$0.5869 / $0.5981 Buy Now
DISTI # C1S746204809648
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 267
  • 1 $0.9290
  • 10 $0.7192
  • 90 $0.6318
$0.6318 / $0.9290 Buy Now

CAD Models for LM341T-15/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM341T-15/NOPB by Texas Instruments

LM341T-15/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SFM
Package Description
, SIP3,.1TB
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
1.8 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
35 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Line Regulation-Max
0.3%
Load Regulation-Max
0.3%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.4 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
RAIL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
19.55 mm
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Want to compare parts?
  1. LM341T-15/NOPB
    Texas Instruments
    500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125
    VS

Alternate Parts for LM341T-15/NOPB

This table gives cross-reference parts and alternative options found for LM341T-15/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM341T-15/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KA78M15TSTU Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM341T-15/NOPB vs KA78M15TSTU
LM78M15CT Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3 National Semiconductor Corporation LM341T-15/NOPB vs LM78M15CT
LM341T-15 500 mA Fixed Output Linear Regulator / LDO 3-TO-220 -40 to 125 Texas Instruments LM341T-15/NOPB vs LM341T-15
LM341T-15/NOPB IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation LM341T-15/NOPB vs LM341T-15/NOPB
KA78M15RI Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, DPAK-3 Samsung Semiconductor LM341T-15/NOPB vs KA78M15RI
MC78M15CT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN Motorola Mobility LLC LM341T-15/NOPB vs MC78M15CT
MC78M15ACT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN Motorola Mobility LLC LM341T-15/NOPB vs MC78M15ACT
LM78M15CT 15V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN Texas Instruments LM341T-15/NOPB vs LM78M15CT
L78M15 Fixed Positive Standard Regulator, 15VPSFM3, TO-220 Crimson Semiconductor Inc LM341T-15/NOPB vs L78M15
LM78M15CT Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM341T-15/NOPB vs LM78M15CT
Part Number Description Manufacturer Compare
UA7815CKCS 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 Texas Instruments LM341T-15/NOPB vs UA7815CKCS
LM7806CT 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments LM341T-15/NOPB vs LM7806CT
NCV7812BTG Linear Voltage Regulator, 1 A, 12 V ±4.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified onsemi LM341T-15/NOPB vs NCV7812BTG
IP7815AIG-8QR-B Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN TT Electronics Resistors LM341T-15/NOPB vs IP7815AIG-8QR-B
KA7806I Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM341T-15/NOPB vs KA7806I
LM340AS-5.0 Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3 National Semiconductor Corporation LM341T-15/NOPB vs LM340AS-5.0
MC78M08ABDT/RK 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi LM341T-15/NOPB vs MC78M08ABDT/RK
MC78M09BDT 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi LM341T-15/NOPB vs MC78M09BDT
LM340AT-12 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments LM341T-15/NOPB vs LM340AT-12
MCT7808CT Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 Motorola Semiconductor Products LM341T-15/NOPB vs MCT7808CT

Related Parts for LM341T-15/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM341T-15/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM341T-15/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM341T-15/NOPB would you like to use for your alert(s)?
  • Please alert me when LM341T-15/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM341T-15/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM341T-15/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM341T-15/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM341T-15/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM341T-15/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: