Part Details for LM341T-15 by National Semiconductor Corporation
Overview of LM341T-15 by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM341T-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM341T-15-ND
|
DigiKey | IC REG LIN FIXED POS STD REG 12V Min Qty: 513 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
936 In Stock |
|
$0.5900 | Buy Now |
|
Bristol Electronics | 410 |
|
RFQ | ||
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 67 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 192 |
|
$0.9428 / $1.8855 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 80 |
|
$0.9428 / $1.8855 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 53 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 38 |
|
$0.6788 / $1.1313 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 8 |
|
$7.8760 / $10.7400 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 12VBIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 936 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for LM341T-15
LM341T-15 CAD Models
LM341T-15 Part Data Attributes
|
LM341T-15
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM341T-15
National Semiconductor Corporation
IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | POWER, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM341T-15
This table gives cross-reference parts and alternative options found for LM341T-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM341T-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M15TSTU | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM341T-15 vs KA78M15TSTU |
LM78M15CT | Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3 | National Semiconductor Corporation | LM341T-15 vs LM78M15CT |
LM341T-15 | 500 mA Fixed Output Linear Regulator / LDO 3-TO-220 -40 to 125 | Texas Instruments | LM341T-15 vs LM341T-15 |
LM341T-15/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM341T-15 vs LM341T-15/NOPB |
KA78M15RI | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | LM341T-15 vs KA78M15RI |
MC78M15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM341T-15 vs MC78M15CT |
MC78M15ACT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM341T-15 vs MC78M15ACT |
LM78M15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN | Texas Instruments | LM341T-15 vs LM78M15CT |
L78M15 | Fixed Positive Standard Regulator, 15VPSFM3, TO-220 | Crimson Semiconductor Inc | LM341T-15 vs L78M15 |
LM78M15CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM341T-15 vs LM78M15CT |