-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7262
|
Newark | Ic, Ldo Reg, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:35V, Product Range:Lm341 Voltage Regulators, Output Current:500Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM341T-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.5900 / $2.0500 | Buy Now |
DISTI #
LM341T-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6502 / $1.6100 | Buy Now |
DISTI #
926-LM341T-5.0/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL POS VLTG REG RoHS: Compliant | 1964 |
|
$0.6330 / $1.4900 | Buy Now |
DISTI #
J56:1989_00063981
|
Arrow Electronics | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2322 | Europe - 540 |
|
$0.6107 / $0.8651 | Buy Now |
DISTI #
V99:2348_07274820
|
Arrow Electronics | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 | Americas - 17 |
|
$0.6267 / $1.3655 | Buy Now |
DISTI #
77789962
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2323 | Americas - 17 |
|
$0.6267 / $1.0519 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, PSFM3 | 394 |
|
$1.2025 / $2.6000 | Buy Now |
|
Ameya Holding Limited | LM341T-5.0/NOPB 线性稳压器 500mA 5 V, 3针 TO-220 | 6880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM341T-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM341T-5.0/NOPB
Texas Instruments
500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, POWER, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM341T-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM341T-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M05TU | 3-Terminal 0.5A Positive Voltage Regulator, 1000-TUBE | onsemi | LM341T-5.0/NOPB vs KA78M05TU |
LM78M05CT | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125 | Texas Instruments | LM341T-5.0/NOPB vs LM78M05CT |
KA78M05 | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM341T-5.0/NOPB vs KA78M05 |
UA78M05IKC | 3/4 Pin 500mA Fixed 5V Positive Voltage Regulator 3-TO-220 -40 to 125 | Texas Instruments | LM341T-5.0/NOPB vs UA78M05IKC |
UA78M05IKCE3 | 3/4 Pin 500mA Fixed 5V Positive Voltage Regulator 3-TO-220 -40 to 125 | Texas Instruments | LM341T-5.0/NOPB vs UA78M05IKCE3 |
L78M05CV | Precision 500 mA regulators | STMicroelectronics | LM341T-5.0/NOPB vs L78M05CV |
BA178M05CP | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | ROHM Semiconductor | LM341T-5.0/NOPB vs BA178M05CP |
UA78M05IKCS | 500mA 35V linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM341T-5.0/NOPB vs UA78M05IKCS |
UA78M05CKCS | 500mA 35V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM341T-5.0/NOPB vs UA78M05CKCS |
KA78M05 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | LM341T-5.0/NOPB vs KA78M05 |