| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM3432SQX | Texas Instruments | Check for Price | LED Driver, 6-Segment, PQCC24 | LM3432SQE vs LM3432SQX |
| LM3432SQX | National Semiconductor Corporation | Check for Price | LED Driver | LM3432SQE vs LM3432SQX |
Part Details for LM3432SQE by Texas Instruments
Results Overview of LM3432SQE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3432SQE Information
LM3432SQE by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM3432SQE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | LED Driver, 6-Segment, PQCC24 | 6455 |
|
RFQ |
US Tariff Estimator: LM3432SQE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3432SQE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM3432SQE Part Data Attributes
|
|
LM3432SQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3432SQE
Texas Instruments
LED Driver, 6-Segment, PQCC24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Llp-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PQCC-N24 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 6 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 40 V | |
| Supply Voltage-Min | 6 V | |
| Supply Voltage-Nom | 18 V | |
| Supply Voltage1-Max | 40 V | |
| Supply Voltage1-Min | 6 V | |
| Supply Voltage1-Nom | 18 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| fmax-Min | 0.0005 Mhz |
Alternate Parts for LM3432SQE
This table gives cross-reference parts and alternative options found for LM3432SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3432SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.