Part Details for LM348DR2 by Rochester Electronics LLC
Overview of LM348DR2 by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM348DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | OPERATIONAL AMPLIFIER | 2010 |
|
RFQ |
Part Details for LM348DR2
LM348DR2 CAD Models
LM348DR2 Part Data Attributes:
|
LM348DR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM348DR2
Rochester Electronics LLC
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
Alternate Parts for LM348DR2
This table gives cross-reference parts and alternative options found for LM348DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM348DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM348D | QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | onsemi | LM348DR2 vs LM348D |
LM348DE4 | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | LM348DR2 vs LM348DE4 |
LM348D | Quad, 36-V, 1-MHz op amp 14-SOIC 0 to 70 | Texas Instruments | LM348DR2 vs LM348D |
LM348D | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | LM348DR2 vs LM348D |
LM348MX/NOPB | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, SO-14 | Rochester Electronics LLC | LM348DR2 vs LM348MX/NOPB |
LM348M | Quad 741 Op Amp 14-SOIC 0 to 70 | Texas Instruments | LM348DR2 vs LM348M |
LM348DR | Quad, 36-V, 1-MHz op amp 14-SOIC 0 to 70 | Texas Instruments | LM348DR2 vs LM348DR |
LM348DG4 | Quad, 36-V, 1-MHz op amp 14-SOIC 0 to 70 | Texas Instruments | LM348DR2 vs LM348DG4 |
KA348DTF | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM348DR2 vs KA348DTF |
LM348M/NOPB | Quad 741 Op Amp 14-SOIC 0 to 70 | Texas Instruments | LM348DR2 vs LM348M/NOPB |