Part Details for LM34DZ by Texas Instruments
Overview of LM34DZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM34DZ
LM34DZ CAD Models
LM34DZ Part Data Attributes
|
LM34DZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34DZ
Texas Instruments
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 3.92 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -45 °C | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | -0.5 V | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM34DZ
This table gives cross-reference parts and alternative options found for LM34DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34CAZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM34DZ vs LM34CAZ |
LM34CZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM34DZ vs LM34CZ |
LM34DZ/LFT7 | ±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92 | Texas Instruments | LM34DZ vs LM34DZ/LFT7 |