| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM3500TLX-16 | National Semiconductor Corporation | Check for Price | LED Driver, 1-Segment | LM3500TLX-16 vs LM3500TLX-16 |
| LM3500TLX-16/NOPB | Texas Instruments | Check for Price | LED Driver, 1-Segment, BGA8 | LM3500TLX-16 vs LM3500TLX-16/NOPB |
| LM3500TLX-16/NOPB | National Semiconductor Corporation | Check for Price | LED Driver, 1-Segment | LM3500TLX-16 vs LM3500TLX-16/NOPB |
Part Details for LM3500TLX-16 by Texas Instruments
Results Overview of LM3500TLX-16 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3500TLX-16 Information
LM3500TLX-16 by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM3500TLX-16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | LED Driver, 3-Segment, PBGA8 | 4577 |
|
RFQ |
US Tariff Estimator: LM3500TLX-16 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3500TLX-16 Part Data Attributes
|
|
LM3500TLX-16
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3500TLX-16
Texas Instruments
LED Driver, 3-Segment, PBGA8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Micro, Smd-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PBGA-B8 | |
| JESD-609 Code | e0 | |
| Length | 1.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 3 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Characteristics | Open-Drain | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Seated Height-Max | 0.675 Mm | |
| Supply Voltage-Max | 7 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Supply Voltage1-Max | 7 V | |
| Supply Voltage1-Min | 2.7 V | |
| Supply Voltage1-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.92 Mm |
Alternate Parts for LM3500TLX-16
This table gives cross-reference parts and alternative options found for LM3500TLX-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3500TLX-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.