Part Details for LM3543MX-L/NOPB by Texas Instruments
Overview of LM3543MX-L/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LM3543MX-L/NOPB
LM3543MX-L/NOPB CAD Models
LM3543MX-L/NOPB Part Data Attributes
|
LM3543MX-L/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3543MX-L/NOPB
Texas Instruments
3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LM3543MX-L/NOPB
This table gives cross-reference parts and alternative options found for LM3543MX-L/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3543MX-L/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2043BDG4 | Current-Limited, Power-Distribution Switches 16-SOIC -40 to 85 | Texas Instruments | LM3543MX-L/NOPB vs TPS2043BDG4 |
LM3543MX-L | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO16 | National Semiconductor Corporation | LM3543MX-L/NOPB vs LM3543MX-L |
LM3543MX-L | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | LM3543MX-L/NOPB vs LM3543MX-L |
TPS2053BDR | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125 | Texas Instruments | LM3543MX-L/NOPB vs TPS2053BDR |
TPS2053BDG4 | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125 | Texas Instruments | LM3543MX-L/NOPB vs TPS2053BDG4 |
TPS2053BDRG4 | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125 | Texas Instruments | LM3543MX-L/NOPB vs TPS2053BDRG4 |
TPS2043BDRG4 | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125 | Texas Instruments | LM3543MX-L/NOPB vs TPS2043BDRG4 |