-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-V to 40-VIN switching regulators in buck, boost, terminal, depending upon the application 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3370
|
Newark | Dc/Dc Conv, 20Mhz, Soic-8, Topology:Boost, Buck, Flyback, Inverting, Sepic, Input Voltage Min:2V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:750Ma, Output Voltage Nom.:1V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3578AMX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7100 / $2.2000 | Buy Now |
DISTI #
296-35906-1-ND
|
DigiKey | IC REG MULT CONFIG 750MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6898 In Stock |
|
$0.7916 / $1.8700 | Buy Now |
DISTI #
926-LM3578AMX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 2-V to 40-VIN switching regulators in buck, boost, terminal, depending upon the application 8-SOIC 0 to 125 RoHS: Compliant | 6824 |
|
$0.7910 / $1.8700 | Buy Now |
DISTI #
LM3578AMX/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷40VDC, Uout: 2÷40VDC, 0.75A, SO8 Min Qty: 1 | 0 |
|
$1.0100 / $1.6800 | RFQ |
|
Ameya Holding Limited | SOIC//SWITCHING REGULATOR 750MA | 29950 |
|
RFQ | |
|
Win Source Electronics | IC REG MULT CONFIG INV 8SOIC | 14552 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3578AMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3578AMX/NOPB
Texas Instruments
2-V to 40-VIN switching regulators in buck, boost, terminal, depending upon the application 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM3578AMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3578AMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3578AM | IC 0.75 A SWITCHING REGULATOR, 24 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SMT-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3578AMX/NOPB vs LM3578AM |
LM3578AM/NOPB | IC 0.75 A SWITCHING REGULATOR, 24 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SMT-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3578AMX/NOPB vs LM3578AM/NOPB |
LM3578AMX | IC 0.75 A SWITCHING REGULATOR, 24 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SMT-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3578AMX/NOPB vs LM3578AMX |
LM3578AM/NOPB | 2-V to 40-VIN switching regulators in buck, boost, terminal, depending upon the application 8-SOIC 0 to 125 | Texas Instruments | LM3578AMX/NOPB vs LM3578AM/NOPB |