Filter Your Search
1 - 2 of 2 results
|
LM3578AMX/NOPB
Texas Instruments
|
$1.4443 | Yes | Yes | Active | 40 V | 2 V | 1 V | 750 mA | 4 mA | 1 | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3578AMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 V | 2 V | 750 mA | 4 mA | YES | BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SMT-8 | compliant | EAR99 | 8542.39.00.01 |