| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM358ADR | Texas Instruments | $0.1136 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LM358ADE4 vs LM358ADR |
| LM358AD | Texas Instruments | $0.1360 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | LM358ADE4 vs LM358AD |
| LM358ADRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LM358ADE4 vs LM358ADRE4 |
| LM358ADR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | LM358ADE4 vs LM358ADR |
| LM358ADRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LM358ADE4 vs LM358ADRG4 |
| LM358ADG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | LM358ADE4 vs LM358ADG4 |
Part Details for LM358ADE4 by Texas Instruments
Results Overview of LM358ADE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM358ADE4 Information
LM358ADE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM358ADE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM358ADE4-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Chip Stock | Op-amp, Dual Operational, + 16 Or 32 V, 1 ma (typ.), + 32 V, 3 Mv (typ.), SOIC | 51700 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC | 75940 |
|
$0.0638 / $0.0819 | Buy Now |
US Tariff Estimator: LM358ADE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM358ADE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM358ADE4 Part Data Attributes
|
|
LM358ADE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM358ADE4
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM358ADE4
This table gives cross-reference parts and alternative options found for LM358ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM358ADE4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of LM358ADE4 is 670mW when operating at 25°C with a 5V supply voltage. However, this value can vary depending on the ambient temperature and supply voltage.
-
Yes, LM358ADE4 can be used as a comparator, but it's not recommended due to its limited bandwidth and slew rate. The LM358 is primarily designed as an op-amp, and its performance as a comparator may not be optimal. If you need a dedicated comparator, consider using a device like the LM339 or LM2901.
-
The input impedance of LM358ADE4 is typically around 2MΩ to 5MΩ, depending on the frequency and operating conditions. You can calculate the input impedance using the formula: Zin = (Vin / Iin), where Vin is the input voltage and Iin is the input current.
-
LM358ADE4 can be used for audio applications, but it's not the best choice due to its limited bandwidth (1.2MHz) and high noise floor. For audio applications, consider using a dedicated audio op-amp like the OPA2134 or OPA2140, which offer better noise performance and higher bandwidth.
-
Yes, LM358ADE4 can be used in a single-supply configuration, but you'll need to ensure that the input voltage is within the common-mode input voltage range (VCC-1.5V to VCC+0.5V). Additionally, you may need to add external components to bias the input signals to the correct voltage level.