| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM358AP | Texas Instruments | $0.1833 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8 | LM358APE4 vs LM358AP |
Part Details for LM358APE4 by Texas Instruments
Results Overview of LM358APE4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM358APE4 Information
LM358APE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM358APE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LM358APE4-ND
|
DigiKey | DUAL, 30-V, 700-KHZ OPERATIONAL Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.1938 | Buy Now |
|
DISTI #
595-LM358APE4
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Operational Amp lifier ALT 595-LM35 ALT 595-LM358AP RoHS: Compliant | 1554 |
|
$0.1500 / $0.4400 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7000UV OFFSET-MAX, BIPOLAR, PDIP8 | 40 |
|
$0.3375 / $0.4050 | Buy Now |
|
DISTI #
LM358APE4
|
TME | IC: operational amplifier, 0.7MHz, Ch: 2, ±1.5÷16VDC,3÷32VDC, DIP8 Min Qty: 1 | 191 |
|
$0.1980 / $0.6700 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP | 10830 |
|
$0.1721 / $0.2210 | Buy Now |
US Tariff Estimator: LM358APE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM358APE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM358APE4 Part Data Attributes
|
|
LM358APE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM358APE4
Texas Instruments
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LM358APE4
This table gives cross-reference parts and alternative options found for LM358APE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358APE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM358APE4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of LM358APE4 is 670mW when operating at 25°C with a 5V supply voltage. However, this value can vary depending on the ambient temperature and supply voltage. It's essential to calculate the power dissipation based on the specific application and ensure it's within the recommended limits to prevent overheating.
-
Yes, LM358APE4 can be used as a comparator, but it's not recommended. Although it's an op-amp, it's not optimized for comparator applications. The LM358APE4 has a relatively slow slew rate and limited bandwidth, which can lead to oscillations and inaccurate comparisons. If you need a comparator, consider using a dedicated comparator IC like the LM339 or LM2901.
-
To ensure stability when using LM358APE4 in a feedback loop, follow these guidelines: 1) Use a compensation capacitor (typically 10-100pF) between the output and the inverting input. 2) Ensure the feedback loop has a gain of less than 1 at the frequency where the phase shift is 180°. 3) Avoid using long wires or cables that can introduce parasitic capacitance and inductance. 4) Use a low-ESR capacitor for power supply decoupling.
-
The input impedance of LM358APE4 is typically around 2MΩ, but it can vary depending on the frequency and operating conditions. This is relatively low compared to other op-amps, so it's essential to ensure the input signal can drive the required current. You may need to add a buffer stage or use an op-amp with higher input impedance if necessary.
-
Yes, LM358APE4 can be used in a single-supply configuration, but you'll need to ensure the input signals are within the common-mode input voltage range (typically 0V to VCC-1.5V). You may also need to add a voltage divider or level shifter to shift the input signal to the correct voltage range. Additionally, the output voltage swing will be limited to around 1.5V below the supply voltage.