| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM358APW | Texas Instruments | $0.3325 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LM358APWR vs LM358APW |
| LM358APWR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | LM358APWR vs LM358APWR |
| LM358APW | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | LM358APWR vs LM358APW |
| LM358APWE4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | LM358APWR vs LM358APWE4 |
| LM358APWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | LM358APWR vs LM358APWRE4 |
Part Details for LM358APWR by Texas Instruments
Results Overview of LM358APWR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM358APWR Information
LM358APWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM358APWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18456-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Cut Tape |
4308 Cut Tape |
|
$0.1222 / $0.2800 | Buy Now |
|
DISTI #
296-18456-6-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Digi-Reel |
4000 Digi-Reel® |
|
$0.1222 / $0.2800 | Buy Now |
|
DISTI #
296-18456-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 2000 Container: Tape & Reel |
4000 Tape & Reel |
|
$0.1070 / $0.1175 | Buy Now |
|
DISTI #
595-LM358APWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Operational Amp lifier A 595-LM358A A 595-LM358APW RoHS: Compliant | 2405 |
|
$0.1120 / $0.2800 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±16V/32V 8-Pin TSSOP T/R Min Qty: 1 | 500 |
|
$0.1659 / $0.4740 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±16V/32V 8-Pin TSSOP T/R | 22 |
|
RFQ | |
|
|
Quest Components | 400 |
|
$0.1264 / $0.6320 | Buy Now | |
|
|
Quest Components | 400 |
|
$0.2274 / $0.7580 | Buy Now | |
|
|
Quest Components | 17 |
|
$0.4620 / $0.5775 | Buy Now | |
|
DISTI #
LM358APWR
|
TME | IC: operational amplifier, 0.7MHz, Ch: 2, ±1.5÷16VDC,3÷32VDC, 5mV Min Qty: 5 | 10 |
|
$0.1530 / $0.2360 | Buy Now |
US Tariff Estimator: LM358APWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM358APWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM358APWR Part Data Attributes
|
|
LM358APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM358APWR
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LM358APWR
This table gives cross-reference parts and alternative options found for LM358APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM358APWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM358APWR is 670mW at 25°C free-air temperature, and it decreases as the temperature increases.
-
While the LM358APWR can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to add a capacitor (typically 10nF to 100nF) between the output and the inverting input to prevent oscillations. Also, ensure that the feedback loop has a gain of less than 1 at the frequency of oscillation.
-
The input impedance of the LM358APWR is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
Yes, the LM358APWR can be used in a single-supply configuration, but you'll need to ensure that the input signals are referenced to the midpoint of the supply voltage. You may also need to add a voltage divider or other circuitry to set the output voltage to the desired level.