| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM358AWS | STMicroelectronics | Check for Price | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, MINI, PLASTIC, SO-8 | LM358AWST vs LM358AWS |
Part Details for LM358AWST by STMicroelectronics
Results Overview of LM358AWST by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM358AWST Information
LM358AWST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM358AWST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-14852-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Container: Cut Tape |
7866 Cut Tape |
|
$0.2868 / $0.6100 | Buy Now |
|
DISTI #
497-14852-6-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Container: Digi-Reel |
7866 Digi-Reel® |
|
$0.2868 / $0.6100 | Buy Now |
|
DISTI #
497-14852-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 4000 Container: Tape & Reel |
4000 Tape & Reel |
|
$0.2514 / $0.2691 | Buy Now |
|
DISTI #
511-LM358AWST
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power dual operational amplifiers RoHS: Compliant | 0 |
|
$0.2510 / $0.6000 | Order Now |
|
DISTI #
70520562
|
RS | LM358AWST, DUAL LOW POWER OP AMP, 1.1MHZ, 3 - 30 V, 8-PIN TSSOP Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 / $0.2300 | RFQ |
|
|
STMicroelectronics | Low power dual operational amplifiers COO: Singapore Min Qty: 1 | 0 |
|
$0.2900 / $0.6000 | Buy Now |
|
|
Future Electronics | LM Series 0.6 V/us 32 V SMT Low-Power Dual Operational Amplifier - MiniSO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1690 | Buy Now |
|
|
Future Electronics | LM Series 0.6 V/us 32 V SMT Low-Power Dual Operational Amplifier - MiniSO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1690 | Buy Now |
|
DISTI #
LM358AWST
|
Avnet Americas | OP Amp Dual GP 32V 8-Pin Mini-SO T/R - Tape and Reel (Alt: LM358AWST) COO: Malaysia RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1451 / $0.1543 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 1.1MHz 8-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 3700 |
|
$0.1833 / $0.2956 | Buy Now |
US Tariff Estimator: LM358AWST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM358AWST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM358AWST Part Data Attributes
|
|
LM358AWST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM358AWST
STMicroelectronics
Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 0.3 V/Us | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LM358AWST
This table gives cross-reference parts and alternative options found for LM358AWST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358AWST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM358AWST Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM358AWST is 670mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
While the LM358AWST is an op-amp, it can be used as a comparator in a pinch. However, it's not the best choice due to its limited slew rate and bandwidth. A dedicated comparator like the LM339 would be a better choice.
-
To ensure stability, make sure to add a capacitor (typically 10-100nF) between the output and the inverting input to prevent oscillations. Also, ensure that the feedback loop has a gain of less than 1 at the frequency of interest.
-
The input impedance of the LM358AWST is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
Yes, the LM358AWST can be used in a single-supply configuration, but you'll need to ensure that the input signals are referenced to the midpoint of the supply voltage. You may also need to add a voltage divider or other circuitry to set the output voltage to the desired level.