Part Details for LM358BP by Rochester Electronics LLC
Overview of LM358BP by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM358BP
LM358BP CAD Models
LM358BP Part Data Attributes
|
LM358BP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM358BP
Rochester Electronics LLC
DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | MICRO, BUMP, SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.285 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Width | 1.285 mm |
Alternate Parts for LM358BP
This table gives cross-reference parts and alternative options found for LM358BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358BP | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8 | Texas Instruments | LM358BP vs LM358BP |
LM358BPX | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8 | Texas Instruments | LM358BP vs LM358BPX |
LM358TPX/NOPB | Dual, 32-V, 1-MHz op amp 8-DSBGA 0 to 70 | Texas Instruments | LM358BP vs LM358TPX/NOPB |