Part Details for LM358N by Intersil Corporation
Overview of LM358N by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM358N
LM358N CAD Models
LM358N Part Data Attributes:
|
LM358N
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
LM358N
Intersil Corporation
DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LM358N
This table gives cross-reference parts and alternative options found for LM358N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA358 | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | LM358N vs KA358 |
KA358 | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM358N vs KA358 |
LM358N | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM358N vs LM358N |
LM358N | Operational Amplifier | KEC | LM358N vs LM358N |
LM358N | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM358N vs LM358N |
LM358N | Operational Amplifier, 2 Func, 9000uV Offset-Max, PDIP8, DIP-8 | HTC Korea | LM358N vs LM358N |
LM358N | Low-power dual op-amps with low input bias current | STMicroelectronics | LM358N vs LM358N |
LM358N | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Samsung Semiconductor | LM358N vs LM358N |
LM358NG | Operational Amplifier, Single Supply, Dual, 8 LEAD PDIP, 50-TUBE | onsemi | LM358N vs LM358NG |
Resources and Additional Insights for LM358N
Reference Designs related to LM358N
-
200W 92% Efficient Low THD 10% Dimmable AC/DC LED Driver Reference Design With Adjustable Output
This reference design is a 200-W: dimmable: low THD AC/DC LED power supply with a tunable output voltage from 100 to 200 V. It is designed for use in outdoor lighting applications such as street lighting: road lighting: and so on. This design uses a CCM PFC as front end to achieve low THD and high power factor and proposes two-switch flyback architecture as second stage which helps to meet the cost: efficiency : and design simplicity aspects of LED power supply with adjustable output voltage.
-
High Efficiency and Low Total Harmonic Distortion 200W AC-DC LED Driver Reference Design
The PMP20612 reference design is a high efficiency AC-DC LED driver reference design with very low total harmonic distortion (THD). This design uses CCM PFC with the UCC28180 controller to provide power factor correction (PFC) functionality from 108VAC to 305VAC input. A two-switch Flyback converter with the UCC28740 controller is used to provide 200V/1A constant current (CC)/ constant voltage (CV). The voltage sensing and current sensing circuit at the output side with the TL431 and INA180 allow an external circuit to process a dimming function. As a result this design achieves 92.9% peak efficiency at 230VAC/50Hz input. At 277VAC: the board also has less than 20% THD with 20% load.
-
6-12V Input to 1.5V/1.5A Output Reference Design with CC/CV Controls
The PMP10928 reference design uses the TPS5402 non-synchronous Buck controller along with INA213 current shunt monitor to achieve CC/CV control for an 1.5V/1.5A output from 6-12V input voltage. +/-5% voltage regulation in CV mode and +/-5% in CC mode is achieved in this design. It is notable that this design allow the output voltage as low as 0.4V in CC mode.
-
360-W PFC to full-bridge battery charger reference design
This reference design is comprised of a PFC boost: hard-switched full-bridge and bias flyback to make a universal AC-input battery charger. The charging current is configurable with a maximum value of 6 A. The output voltage can vary from 18-V to 63-V maximum charge and is also configurable. The PFC stage utilizes the UCC28180 CCM PFC controller to maximize efficiency. The UCC2808A push-pull controller and two UCC27710 half-bridge drivers create the full-bridge power stage. The bias flyback uses the UCC28911 integrated MOSFET flyback converter.
-
200W PFC + LCC resonant converter reference design for LED lighting
This reference design uses the UCC28180 CCM PFC controller and the UCC256301 Wide Vin resonant controller as an LCC controller with an integrated driver. It provides up to 200-W constant current or constant voltage output from a universal AC input. An external analog dimming voltage signal can be applied to dynamically adjust output current for dimming LED loads.