| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2904PT | STMicroelectronics | $0.1816 | Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2 | LM358P vs LM2904PT |
| LM2904YPT | STMicroelectronics | $0.2563 | Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2 | LM358P vs LM2904YPT |
| LM2904WPT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2 | LM358P vs LM2904WPT |
| LM358YPT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2 | LM358P vs LM358YPT |
| LM2904WPT | ROHM Semiconductor | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | LM358P vs LM2904WPT |
| LM358PT | ROHM Semiconductor | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | LM358P vs LM358PT |
| LM2904PT | ROHM Semiconductor | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | LM358P vs LM2904PT |
| LM358WYPT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2 | LM358P vs LM358WYPT |
| LM2904P | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2 | LM358P vs LM2904P |
| LM358WPT | ROHM Semiconductor | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | LM358P vs LM358WPT |
Part Details for LM358P by STMicroelectronics
Results Overview of LM358P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM358P Information
LM358P by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM358P | Texas Instruments | Dual operational amplifier 8-PDIP 0 to 70 | |
| LM358PWR | Texas Instruments | Dual operational amplifier 8-TSSOP 0 to 70 | |
| LM358PSR | Texas Instruments | Dual operational amplifier 8-SO 0 to 70 |
US Tariff Estimator: LM358P by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM358P Part Data Attributes
|
|
LM358P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM358P
STMicroelectronics
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.4 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 0.3 V/Us | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LM358P
This table gives cross-reference parts and alternative options found for LM358P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.