-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High speed, low voltage comparator with differential output 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3372
|
Newark | Ic, Comparator Hs Diff 8-So, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Response Time:12Ns, Supply Voltage Range:± 4.5V To ± 6.5V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LM360M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$4.9400 / $6.4900 | Buy Now |
DISTI #
LM360M/NOPB-ND
|
DigiKey | IC COMPARATOR 1 DIFF 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2528 In Stock |
|
$2.7012 / $4.0700 | Buy Now |
DISTI #
926-LM360M/NOPB
|
Mouser Electronics | Analog Comparators HIGH SPD DIFF COMPARATOR RoHS: Compliant | 536 |
|
$2.7000 / $4.0700 | Buy Now |
|
Rochester Electronics | LM360 High speed, low voltage comparator with differential output RoHS: Compliant Status: Active Min Qty: 1 | 11172 |
|
$2.6800 / $3.1500 | Buy Now |
DISTI #
LM360M/NOPB
|
TME | IC: comparator, fast, Cmp: 1, 4.5÷6.5V, SMT, SO8, tube, 3uA Min Qty: 1 | 67 |
|
$4.2000 / $5.8800 | Buy Now |
|
Ameya Holding Limited | IC: comparator, fast, No.of comp: 1, 4.5÷6.5V, SMT, SO8, tube, 3uA | 35323 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM360M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM360M/NOPB
Texas Instruments
High speed, low voltage comparator with differential output 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM360M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM360M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM360MX/NOPB | High speed, low voltage comparator with differential output 8-SOIC 0 to 70 | Texas Instruments | LM360M/NOPB vs LM360MX/NOPB |
LM360M | IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDSO8, SOP-8, Comparator | National Semiconductor Corporation | LM360M/NOPB vs LM360M |
LM360M/NOPB | IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDSO8, SOP-8, Comparator | National Semiconductor Corporation | LM360M/NOPB vs LM360M/NOPB |
LM360M | High speed, low voltage comparator with differential output 8-SOIC 0 to 70 | Texas Instruments | LM360M/NOPB vs LM360M |