Part Details for LM360M by Texas Instruments
Results Overview of LM360M by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM360M Information
LM360M by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM360M | Texas Instruments | High Speed Differential Comparator 8-SOIC 0 to 70 | |
| LM360MX/NOPB | Texas Instruments | High Speed Differential Comparator 8-SOIC 0 to 70 | |
| LM360MX | Texas Instruments | High Speed Differential Comparator 8-SOIC 0 to 70 |
Price & Stock for LM360M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 73 |
|
$7.9254 / $12.8520 | Buy Now |
|
|
Vyrian | Comparator, 1 Func, 2000uV Offset-Max, 14ns Response Time, BIPolar, PDSO8 | 7366 |
|
RFQ |
US Tariff Estimator: LM360M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM360M
LM360M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM360M Part Data Attributes
|
|
LM360M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM360M
Texas Instruments
Comparator, 1 Func, 2000uV Offset-Max, 14ns Response Time, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1989-01-01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 20 µA | |
| Bias Current-Max (IIB) @25C | 6 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 14 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 32 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LM360M
This table gives cross-reference parts and alternative options found for LM360M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM360M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM360M | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, PDSO8 | LM360M vs LM360M |
LM360M Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM360M is 18V, but it's recommended to keep it below 15V for optimal performance and to prevent damage to the device.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a low-ESR output capacitor, and add a 10nF-100nF capacitor between the VIN and GND pins to filter out noise.
-
The minimum input voltage required for the LM360M to operate is 2.7V, but it's recommended to keep it above 3.5V for optimal performance.
-
The LM360M is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage of the LM360M can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.