| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM361N/NOPB | Texas Instruments | $2.6200 | Comparator, 1 Func, 1000uV Offset-Max, 14ns Response Time, BIPolar, PDIP14 | LM361N vs LM361N/NOPB |
| LM361J | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14 | LM361N vs LM361J |
Part Details for LM361N by Texas Instruments
Results Overview of LM361N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM361N Information
LM361N by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM361N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36344-5-ND
|
DigiKey | IC COMPARATOR 2CH 14-PDIP Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: LM361N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM361N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM361N Part Data Attributes
|
|
LM361N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM361N
Texas Instruments
Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, PDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.00003 µA | |
| Bias Current-Max (IIB) @25C | 0.00003 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.18 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Neg Supply Voltage-Nom (Vsup) | -10 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Rail | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 14 Ns | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM361N
This table gives cross-reference parts and alternative options found for LM361N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM361N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM361N Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM361N is 42V, although the recommended maximum input voltage is 40V to ensure reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor, and avoid using long input wires or traces that can introduce noise and instability.
-
Yes, the LM361N can be used as a voltage regulator with a variable output voltage by using a voltage divider network to set the output voltage. However, the output voltage should be within the recommended range of 1.2V to 37V.
-
To protect the LM361N from overcurrent and overheating, use a current limiting resistor or a fuse in series with the input, and ensure good thermal design and heat sinking to keep the junction temperature below 150°C.
-
The LM361N is not suitable for high-frequency switching applications due to its relatively slow switching frequency (typically around 100 kHz). For high-frequency switching applications, consider using a dedicated high-frequency switching regulator IC.