Part Details for LM361MDC by Texas Instruments
Overview of LM361MDC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM361MDC
LM361MDC CAD Models
LM361MDC Part Data Attributes
|
LM361MDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM361MDC
Texas Instruments
COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, UUC, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LM361MDC
This table gives cross-reference parts and alternative options found for LM361MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM361MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM161F/883 | COMPARATOR, 3000uV OFFSET-MAX, 14ns RESPONSE TIME, PDFP14, FP-14 | Texas Instruments | LM361MDC vs LM161F/883 |
5962-8757202CA | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | LM361MDC vs 5962-8757202CA |
5962-8757202CX | IC COMPARATOR, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | LM361MDC vs 5962-8757202CX |
529/BCA | Comparator, 1 Func, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | YAGEO Corporation | LM361MDC vs 529/BCA |
5962-8757203CX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | LM361MDC vs 5962-8757203CX |
5962-8757202CX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | YAGEO Corporation | LM361MDC vs 5962-8757202CX |
5962-8757202CX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | LM361MDC vs 5962-8757202CX |
NE529A | IC COMPARATOR, 10000 uV OFFSET-MAX, PDIP14, Comparator | NXP Semiconductors | LM361MDC vs NE529A |
NE529A | Comparator, 1 Func, 10000uV Offset-Max, BIPolar, PDIP14 | Signetics | LM361MDC vs NE529A |
5962-8757203CA | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | LM361MDC vs 5962-8757203CA |