Part Details for LM3633YFQT by Texas Instruments
Results Overview of LM3633YFQT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3633YFQT Information
LM3633YFQT by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM3633YFQT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | LED Driver, 24-Segment, PBGA20 | 8531 |
|
RFQ |
US Tariff Estimator: LM3633YFQT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3633YFQT Part Data Attributes
|
|
LM3633YFQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3633YFQT
Texas Instruments
LED Driver, 24-Segment, PBGA20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 2.04 X 1.78 Mm, Dsbga-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PBGA-B20 | |
| Length | 2.01 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 24 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Seated Height-Max | 0.675 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 1.75 Mm |