| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF152D/883C | National Semiconductor Corporation | Check for Price | Instrumentation Amplifier, 1 Func, CDIP16 | LM363AD vs LF152D/883C |
| LF252D | National Semiconductor Corporation | Check for Price | Instrumentation Amplifier, 1 Func, CDIP16 | LM363AD vs LF252D |
| LH0038D/883 | National Semiconductor Corporation | Check for Price | Instrumentation Amplifier, 1 Func, BIPolar, CDIP16 | LM363AD vs LH0038D/883 |
| LM163AD/883 | National Semiconductor Corporation | Check for Price | Instrumentation Amplifier, 1 Func, BIPolar, CDIP16 | LM363AD vs LM163AD/883 |
| LM163AD | National Semiconductor Corporation | Check for Price | Instrumentation Amplifier, 1 Func, BIPolar, CDIP16 | LM363AD vs LM163AD |
| LF152D/883 | National Semiconductor Corporation | Check for Price | Instrumentation Amplifier, 1 Func, CDIP16 | LM363AD vs LF152D/883 |
| LM163D/883B | National Semiconductor Corporation | Check for Price | Instrumentation Amplifier, 1 Func, BIPolar, CDIP16 | LM363AD vs LM163D/883B |
| LF152D/883B | National Semiconductor Corporation | Check for Price | Instrumentation Amplifier, 1 Func, CDIP16 | LM363AD vs LF152D/883B |
| LH0038D/883C | National Semiconductor Corporation | Check for Price | Instrumentation Amplifier, 1 Func, BIPolar, CDIP16 | LM363AD vs LH0038D/883C |
| LM163D/883C | National Semiconductor Corporation | Check for Price | Instrumentation Amplifier, 1 Func, BIPolar, CDIP16 | LM363AD vs LM163D/883C |
Part Details for LM363AD by Texas Instruments
Results Overview of LM363AD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM363AD Information
LM363AD by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM363AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM363AD Part Data Attributes
|
|
LM363AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM363AD
Texas Instruments
IC,INSTRUMENTATION AMPLIFIER,SINGLE,BIPOLAR,DIP,16PIN,CERAMIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for LM363AD
This table gives cross-reference parts and alternative options found for LM363AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM363AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.