-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.5A current source Camera flash LED driver 12-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40206-1-ND
|
DigiKey | IC LED DRV RGLTR I2C 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.8300 | Buy Now |
DISTI #
595-LM3644YFFR
|
Mouser Electronics | LED Lighting Drivers Dual 1.5A Current Src Cam Flsh LED Drv RoHS: Compliant | 5054 |
|
$0.3120 / $0.5900 | Buy Now |
|
Ameya Holding Limited | IC LED FLASH DRIVER NEON 12DSBGA | 3728 |
|
RFQ | |
|
Win Source Electronics | Dual 1.5A Current Source Camera Flash LED Driver | IC LED FLASH DRIVER NEON 12DSBGA | 230000 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3644YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3644YFFR
Texas Instruments
Dual 1.5A current source Camera flash LED driver 12-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.66 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.28 mm |
This table gives cross-reference parts and alternative options found for LM3644YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3644YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3560TLE-20/NOPB | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | Texas Instruments | LM3644YFFR vs LM3560TLE-20/NOPB |
LM3643YFF | LED DISPLAY DRIVER | Texas Instruments | LM3644YFFR vs LM3643YFF |
ADP1660ACBZ-R7 | Dual 750 mA LED Flash Driver with I2C-Compatible Interface | Analog Devices Inc | LM3644YFFR vs ADP1660ACBZ-R7 |
LM3560TLX/NOPB | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | Texas Instruments | LM3644YFFR vs LM3560TLX/NOPB |
LM3643YFFR | Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85 | Texas Instruments | LM3644YFFR vs LM3643YFFR |
LM3560TLX-20/NOPB | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | Texas Instruments | LM3644YFFR vs LM3560TLX-20/NOPB |
MP3309AGQ | LED Driver, | Monolithic Power Systems | LM3644YFFR vs MP3309AGQ |
MP3309AGQ-Z | LED Driver, | Monolithic Power Systems | LM3644YFFR vs MP3309AGQ-Z |