-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Synchronous Boost LED flash driver w/ dual high-side current sources 20-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4340 |
|
RFQ | ||
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 3472 |
|
$0.7215 / $2.4050 | Buy Now | |
|
Rochester Electronics | LM3646 1.5A Synchronous Boost LED Flash Driver w/ Dual High-Side Current Sources RoHS: Compliant Status: Obsolete Min Qty: 1 | 4203000 |
|
$0.6013 / $0.7074 | Buy Now |
|
Sense Electronic Company Limited | SOT-12 | 6788 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3646YFQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3646YFQR
Texas Instruments
1.5A Synchronous Boost LED flash driver w/ dual high-side current sources 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.01 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.61 mm |
This table gives cross-reference parts and alternative options found for LM3646YFQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3646YFQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3560TLE-20/NOPB | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | Texas Instruments | LM3646YFQR vs LM3560TLE-20/NOPB |
LM3643YFF | LED DISPLAY DRIVER | Texas Instruments | LM3646YFQR vs LM3643YFF |
ADP1660ACBZ-R7 | Dual 750 mA LED Flash Driver with I2C-Compatible Interface | Analog Devices Inc | LM3646YFQR vs ADP1660ACBZ-R7 |
LM3560TLX/NOPB | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | Texas Instruments | LM3646YFQR vs LM3560TLX/NOPB |
LM3643YFFR | Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85 | Texas Instruments | LM3646YFQR vs LM3643YFFR |
LM3560TLX-20/NOPB | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | Texas Instruments | LM3646YFQR vs LM3560TLX-20/NOPB |
MP3309AGQ | LED Driver, | Monolithic Power Systems | LM3646YFQR vs MP3309AGQ |
MP3309AGQ-Z | LED Driver, | Monolithic Power Systems | LM3646YFQR vs MP3309AGQ-Z |