-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1986
|
Newark | Supervisor, Pfc, Llo, Mr, Msop10, Threshold Voltage:3.08V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Msop, No. Of Pins:10Pins, Delay Time:200Ms, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3704YCMM-308/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2200 / $4.0900 | Buy Now |
DISTI #
296-46425-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2706 In Stock |
|
$1.1878 / $1.9900 | Buy Now |
DISTI #
926-LM3704YCMM308NPB
|
Mouser Electronics | Supervisory Circuits MPU Supervisory Circuits RoHS: Compliant | 2459 |
|
$1.1800 / $1.9900 | Buy Now |
|
Quest Components | 2400 |
|
$3.1293 / $6.2586 | Buy Now | |
|
Ameya Holding Limited | IC MPU SUPERVISOR 3.08V 10MSOP | 165642 |
|
RFQ | |
|
Chip1Cloud | IC MPU SUPERVISOR 3.08V 10MSOP | 1750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3704YCMM-308/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3704YCMM-308/NOPB
Texas Instruments
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3704YCMM-308/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3704YCMM-308/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3704YCMMX-308/NOPB | Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85 | Texas Instruments | LM3704YCMM-308/NOPB vs LM3704YCMMX-308/NOPB |
LM3704YCMM-308 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10 | Texas Instruments | LM3704YCMM-308/NOPB vs LM3704YCMM-308 |
LM3704YCMM-308/NOPB | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit | National Semiconductor Corporation | LM3704YCMM-308/NOPB vs LM3704YCMM-308/NOPB |
LM3704YCMMX-308/NOPB | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit | National Semiconductor Corporation | LM3704YCMM-308/NOPB vs LM3704YCMMX-308/NOPB |
LM3704YCMM-308 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit | National Semiconductor Corporation | LM3704YCMM-308/NOPB vs LM3704YCMM-308 |