| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM3723EM5X-3.08 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO5 | LM3723EM5-3.08 vs LM3723EM5X-3.08 |
Part Details for LM3723EM5-3.08 by Texas Instruments
Results Overview of LM3723EM5-3.08 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3723EM5-3.08 Information
LM3723EM5-3.08 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM3723EM5-3.08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, PDSO5 | 8973 |
|
RFQ |
US Tariff Estimator: LM3723EM5-3.08 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3723EM5-3.08 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM3723EM5-3.08 Part Data Attributes
|
|
LM3723EM5-3.08
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3723EM5-3.08
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.92 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Seated Height-Max | 1.22 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3.08v | |
| Width | 1.6 Mm |
Alternate Parts for LM3723EM5-3.08
This table gives cross-reference parts and alternative options found for LM3723EM5-3.08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3723EM5-3.08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM3723EM5-3.08 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM3723EM5-3.08 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins to filter out noise.
-
The LM3723EM5-3.08 can maintain regulation down to a minimum load current of 1mA, but it's recommended to have a minimum load of 10mA to ensure optimal performance and stability.
-
The LM3723EM5-3.08 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to prevent overheating and ensure reliable operation.
-
The output voltage tolerance of the LM3723EM5-3.08 is typically ±2% over the entire operating range, but it can be affected by factors such as input voltage, output current, and temperature. Consult the datasheet for more information on calculating the output voltage tolerance.