-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39671-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9113 | Buy Now |
DISTI #
926-LM385BXZ/NOPB
|
Mouser Electronics | Voltage References Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 RoHS: Compliant | 1884 |
|
$0.8230 / $1.8600 | Buy Now |
|
Rochester Electronics | LM385-ADJ Adjustable Micropower Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$0.7772 / $0.9144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385BXZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BXZ/NOPB
Texas Instruments
Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM385BXZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BXZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BYZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ/NOPB vs LM385BYZ |
LM385BXZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ/NOPB vs LM385BXZX |
LM385BZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ/NOPB vs LM385BZ |
LM285BYZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ/NOPB vs LM285BYZX |
LM285ZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ/NOPB vs LM285ZX |
LM385BYZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ/NOPB vs LM385BYZX |
LM385BZ/T7 | LM385BZ/T7 | Texas Instruments | LM385BXZ/NOPB vs LM385BZ/T7 |
LM285Z | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ/NOPB vs LM285Z |
LM385Z/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BXZ/NOPB vs LM385Z/NOPB |
LM385BZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ/NOPB vs LM385BZX |