Part Details for LM385BXZ by Texas Instruments
Overview of LM385BXZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LM385BXZ
LM385BXZ CAD Models
LM385BXZ Part Data Attributes
|
LM385BXZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BXZ
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for LM385BXZ
This table gives cross-reference parts and alternative options found for LM385BXZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BXZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ vs LM385BZ |
LM285BXZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ vs LM285BXZX |
LM385BZ/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BXZ vs LM385BZ/NOPB |
LM385Z/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BXZ vs LM385Z/NOPB |
LM385BYZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ vs LM385BYZ |
LM385BYZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ vs LM385BYZX |
LM285BXZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ vs LM285BXZ |
LM385BXZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ vs LM385BXZX |
LM285BYZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ vs LM285BYZX |