Part Details for LM385BYM-1.2 by National Semiconductor Corporation
Overview of LM385BYM-1.2 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM385BYMX-2.5/NOPB | Texas Instruments | Micropower Voltage Reference Diode 8-SOIC 0 to 70 | |
LM385BYM-1.2/NOPB | Texas Instruments | Micropower Voltage Reference Diode 8-SOIC 0 to 70 | |
LM385BYM-2.5/NOPB | Texas Instruments | Micropower Voltage Reference Diode 8-SOIC 0 to 70 |
Price & Stock for LM385BYM-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM385BYM-1.2-ND
|
DigiKey | TWO TERMINAL VOLTAGE REFERENCE, Min Qty: 268 Container: Bulk MARKETPLACE PRODUCT |
2512 In Stock |
|
$1.1200 | Buy Now |
|
Bristol Electronics | 2286 |
|
RFQ | ||
|
Rochester Electronics | LM385 - Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2512 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for LM385BYM-1.2
LM385BYM-1.2 CAD Models
LM385BYM-1.2 Part Data Attributes
|
LM385BYM-1.2
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM385BYM-1.2
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for LM385BYM-1.2
This table gives cross-reference parts and alternative options found for LM385BYM-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BYM-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285BYMX-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | LM385BYM-1.2 vs LM285BYMX-1.2/NOPB |
SPX385S-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | LM385BYM-1.2 vs SPX385S-1.2-L |
LM385BYMX-1.2/NOPB | 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 | Texas Instruments | LM385BYM-1.2 vs LM385BYMX-1.2/NOPB |
SPX385AS-1.2-L/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | LM385BYM-1.2 vs SPX385AS-1.2-L/TR |
LM385AYM-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | LM385BYM-1.2 vs LM385AYM-1.2 |
LM385BYMX-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V | Texas Instruments | LM385BYM-1.2 vs LM385BYMX-1.2 |
SPX385AS-1.2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, SOIC-8 | Sipex Corporation | LM385BYM-1.2 vs SPX385AS-1.2/TR |
LM285AYM-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 | Texas Instruments | LM385BYM-1.2 vs LM285AYM-1.2X |
LM385BYM-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 | Texas Instruments | LM385BYM-1.2 vs LM385BYM-1.2X |
LM385AYM-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2V, PDSO8, SOP-8 | Texas Instruments | LM385BYM-1.2 vs LM385AYM-1.2X |