Power Circuits
SPX385S-1.2-L
Description: Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8

Overview of SPX385S-1.2-L by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SPX385S-1.2-L by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX385S-1.2-L by Exar Corporation

SPX385S-1.2-L
Exar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EXAR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.26 V
Output Voltage-Min
1.205 V
Output Voltage-Nom
1.235 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Width
3.9 mm
Want to compare parts?
  1. SPX385S-1.2-L
    Exar Corporation
    Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8
    VS

Alternate Parts for SPX385S-1.2-L

This table gives cross-reference parts and alternative options found for SPX385S-1.2-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX385S-1.2-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC04ACOA Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, PDSO8, PLASTIC, SO-8 Telcom Semiconductor Inc SPX385S-1.2-L vs TC04ACOA
SPX385S-1.2-L/TR Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc SPX385S-1.2-L vs SPX385S-1.2-L/TR
SPX385AS-1.2-L/TR Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 Exar Corporation SPX385S-1.2-L vs SPX385AS-1.2-L/TR
SPX385AS-1.2-L Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc SPX385S-1.2-L vs SPX385AS-1.2-L
LM385AYMX-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference National Semiconductor Corporation SPX385S-1.2-L vs LM385AYMX-1.2
LM285AYMX-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 Texas Instruments SPX385S-1.2-L vs LM285AYMX-1.2
LM285BYM-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference National Semiconductor Corporation SPX385S-1.2-L vs LM285BYM-1.2/NOPB
SPX385S-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, SOIC-8 Exar Corporation SPX385S-1.2-L vs SPX385S-1.2
LM385BYM-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 Texas Instruments SPX385S-1.2-L vs LM385BYM-1.2
LM285BYM-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference National Semiconductor Corporation SPX385S-1.2-L vs LM285BYM-1.2
Part Number Description Manufacturer Compare
LM285BYM-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference National Semiconductor Corporation SPX385S-1.2-L vs LM285BYM-1.2/NOPB
LM385AYMX-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference National Semiconductor Corporation SPX385S-1.2-L vs LM385AYMX-1.2
LM385BYM-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference National Semiconductor Corporation SPX385S-1.2-L vs LM385BYM-1.2
SPX385AS-1.2-L Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc SPX385S-1.2-L vs SPX385AS-1.2-L
LM285BYM-1.2/NOPB 1.235-V, -40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85 Texas Instruments SPX385S-1.2-L vs LM285BYM-1.2/NOPB
SPX385AS-L-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc SPX385S-1.2-L vs SPX385AS-L-1.2
SPX385AS-1.2-L/TR Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 Exar Corporation SPX385S-1.2-L vs SPX385AS-1.2-L/TR
LM285AYMX-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference National Semiconductor Corporation SPX385S-1.2-L vs LM285AYMX-1.2
LM385BYMX-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation SPX385S-1.2-L vs LM385BYMX-1.2
SPX385S-1.2/TR Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, SOIC-8 Exar Corporation SPX385S-1.2-L vs SPX385S-1.2/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX385S-1.2-L by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX385S-1.2-L by Exar Corporation

Select Manufacturer
Which Manufacturer of SPX385S-1.2-L would you like to use for your alert(s)?
  • Please alert me when SPX385S-1.2-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX385S-1.2-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX385S-1.2-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX385S-1.2-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX385S-1.2-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX385S-1.2-L by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: