-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0514
|
Newark | Voltage Reference, Micropower, Shunt - Fixed, Lm385 Series, 1.235V, Nsoic-8 Rohs Compliant: Yes |Onsemi LM385D-1.2R2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2732 |
|
$0.3810 / $0.8840 | Buy Now |
DISTI #
45J0750
|
Newark | Ic, Shunt V-Ref, Diode1.235V, 2%, 8-Soic, Full Reel, Voltage Reference Type:Shunt - Fixed, Product Range:Lm385 Series, Initial Accuracy:2%, Temperature Coefficient:± 80Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi LM385D-1.2R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.4460 | Buy Now |
DISTI #
LM385D-1.2R2GOSCT-ND
|
DigiKey | IC VREF SHUNT -2.4%/+2.01% 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4989 In Stock |
|
$0.3240 / $0.8600 | Buy Now |
DISTI #
LM385D-1.2R2G
|
Avnet Americas | V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R - Tape and Reel (Alt: LM385D-1.2R2G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2303 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
LM385D-1.2R2G
|
Avnet Americas | V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R - Tape and Reel (Alt: LM385D-1.2R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 2303 Factory Stock |
|
$0.3473 / $0.3888 | Buy Now |
DISTI #
863-LM385D-1.2R2G
|
Mouser Electronics | Voltage References 1.2V 10uA-20mA RoHS: Compliant | 2433 |
|
$0.3140 / $0.8500 | Buy Now |
DISTI #
70466124
|
RS | LM385D-1.2R2G, Voltage Reference 1.235V, 1%, 8-Pin SOIC | ON Semiconductor LM385D-1.2R2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
Future Electronics | LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Bristol Electronics | 1946 |
|
RFQ | ||
|
Bristol Electronics | 7643 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385D-1.2R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM385D-1.2R2G
onsemi
MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM385D-1.2R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385D-1.2R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BDR-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385D-1.2R2G vs LM385BDR-1-2 |
LM385D-1.2 | MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385D-1.2R2G vs LM385D-1.2 |
LM285D-1.2R1 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LM385D-1.2R2G vs LM285D-1.2R1 |
LM285DG4-1-2 | 1.235-V, -40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | LM385D-1.2R2G vs LM285DG4-1-2 |
LM385D-1.2R1 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LM385D-1.2R2G vs LM385D-1.2R1 |
LM385BDM-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | LM385D-1.2R2G vs LM385BDM-1.2 |
LM385DG4-1-2 | 1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385D-1.2R2G vs LM385DG4-1-2 |
LM385BDM-1.2TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | LM385D-1.2R2G vs LM385BDM-1.2TR |
LM385BD-1.2R2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM385D-1.2R2G vs LM385BD-1.2R2 |
LM385BDRE4-1-2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM385D-1.2R2G vs LM385BDRE4-1-2 |