-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8440
|
Newark | Voltage Ref, Shunt, 1.235V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:-, Reference Voltage:1.235V, Initial Accuracy:1%, Temperature Coefficient:± 150Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:3Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM385M3-1.2/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26 |
|
$0.1970 | Buy Now |
DISTI #
28AH3388
|
Newark | Voltage Ref, Shunt, 1.235V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm385 Series, Reference Voltage:1.235V, Initial Accuracy:1%, Temperature Coefficient:± 150Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM385M3-1.2/NOPB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2400 / $1.2900 | Buy Now |
DISTI #
LM385M3-1.2/NOPBCT-ND
|
DigiKey | IC VREF SHNT -2.43%/+2.02% SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
760 In Stock |
|
$0.7712 / $1.7900 | Buy Now |
DISTI #
926-LM385M3-1.2/NOPB
|
Mouser Electronics | Voltage References MICROPWR VLTG REF DIODE RoHS: Compliant | 6653 |
|
$0.7120 / $1.6500 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3 | 373 |
|
$1.2673 / $2.7400 | Buy Now |
DISTI #
LM385M3-1.2/NOPB
|
TME | IC: voltage reference source, 1.235V, ±2%, SOT23, 20mA Min Qty: 1 | 1686 |
|
$0.9100 / $1.4800 | Buy Now |
|
Ameya Holding Limited | IC: voltage reference source, 1.235V, ±1%, SOT23, 20mA | 1000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 75 |
|
RFQ | |
DISTI #
C1S523900511550
|
Chip1Stop | V-Ref Precision 1.235V 20mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 483 |
|
$0.6790 / $1.1800 | Buy Now |
DISTI #
C1S746202766039
|
Chip1Stop | V-Ref Precision 1.235V 20mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 249 |
|
$1.0725 / $1.5219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385M3-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385M3-1.2/NOPB
Texas Instruments
1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM385M3-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385M3-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385M3X-1.2/NOPB | 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 | Texas Instruments | LM385M3-1.2/NOPB vs LM385M3X-1.2/NOPB |
LM385M3X-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385M3-1.2/NOPB vs LM385M3X-1.2 |
LM385M3X-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385M3-1.2/NOPB vs LM385M3X-1.2/NOPB |
LM385M3-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385M3-1.2/NOPB vs LM385M3-1.2/NOPB |
LM385M3-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO3, SOT-23, 3 PIN | Texas Instruments | LM385M3-1.2/NOPB vs LM385M3-1.2X |
LM385M3-1.2 | 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 | Texas Instruments | LM385M3-1.2/NOPB vs LM385M3-1.2 |
LM385M3X-1.2 | 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 | Texas Instruments | LM385M3-1.2/NOPB vs LM385M3X-1.2 |