| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM3876T | National Semiconductor Corporation | Check for Price | Audio Amplifier, 56W, 1 Channel(s), 1 Func, Bipolar, PZFM11 | LM3876TF/NOPB vs LM3876T |
| LM3876T/NOPB | Texas Instruments | Check for Price | Audio Amplifier, 56W, 2 Channel(s), 1 Func, Bipolar, PZFM11 | LM3876TF/NOPB vs LM3876T/NOPB |
Part Details for LM3876TF/NOPB by Texas Instruments
Results Overview of LM3876TF/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3876TF/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM3876TF/NOPB-ND
|
DigiKey | IC AUDIO AMP AB TO-220-11 ISO Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: LM3876TF/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3876TF/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM3876TF/NOPB Part Data Attributes
|
|
LM3876TF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3876TF/NOPB
Texas Instruments
Audio Amplifier, 56W, 1 Channel(s), 1 Func, Bipolar, PZFM11
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Rohs Compliant, Isolated, Plastic, To-220, 11 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 26 Db | |
| Harmonic Distortion | 0.1% | |
| JESD-30 Code | R-PZIP-T11 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 11 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Power-Nom | 56 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP11,.2,.17,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max (Vsup) | 42 V | |
| Supply Voltage-Min (Vsup) | 12 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag |
Alternate Parts for LM3876TF/NOPB
This table gives cross-reference parts and alternative options found for LM3876TF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3876TF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM3876TF/NOPB Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM3876TF/NOPB is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 2.5W at 25°C ambient temperature.
-
To ensure stability in the LM3876TF/NOPB, it is recommended to use a minimum output capacitance of 100nF, and to place the output capacitor close to the output pin. Additionally, the input capacitor should be placed close to the input pin, and the power supply decoupling capacitors should be placed close to the power supply pins.
-
The recommended input voltage range for the LM3876TF/NOPB is 4.5V to 12V. Operating the device outside of this range may affect its performance and reliability.
-
The LM3876TF/NOPB is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the power supply voltage and output current at high temperatures to ensure reliable operation.
-
To protect the LM3876TF/NOPB from overvoltage and undervoltage conditions, it is recommended to use voltage regulators or overvoltage protection circuits at the input. Additionally, undervoltage lockout (UVLO) circuits can be used to prevent the device from operating at low input voltages.