Part Details for LM3880QMF-1AD/NOPB by Texas Instruments
Results Overview of LM3880QMF-1AD/NOPB by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3880QMF-1AD/NOPB Information
LM3880QMF-1AD/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LM3880QMF-1AD/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-LM3880QMF-1AD/NOPB-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17209 In Stock |
|
$1.2700 | Buy Now |
|
DISTI #
296-LM3880QMF-1AD/NOPBCT-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
991 In Stock |
|
$0.8053 / $1.6800 | Buy Now |
|
DISTI #
926-LM3880QMF1ADNOPB
|
Mouser Electronics | Supervisory Circuits Automotive grade 3 r ail simple power seq A 926-LM3880QMFE1ADNPB RoHS: Compliant | 1516 |
|
$0.8200 / $1.6800 | Buy Now |
|
DISTI #
85997670
|
Verical | Processor Supervisor 3 Open Drain Automotive 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1701 | Americas - 15000 |
|
$0.7905 / $1.2750 | Buy Now |
|
DISTI #
85997853
|
Verical | Processor Supervisor 3 Open Drain Automotive 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1401 | Americas - 2000 |
|
$0.7905 / $1.2750 | Buy Now |
|
|
Rochester Electronics | Analog Circuit, 1 Func, 3 Channel, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 17209 |
|
$0.6324 / $1.0200 | Buy Now |
|
DISTI #
85997670
|
Verical | Processor Supervisor 3 Open Drain Automotive 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1701 | Americas - 15000 |
|
$0.7905 / $1.2750 | Buy Now |
|
DISTI #
85997853
|
Verical | Processor Supervisor 3 Open Drain Automotive 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1401 | Americas - 2000 |
|
$0.7905 / $1.2750 | Buy Now |
|
DISTI #
85997670
|
Verical | Processor Supervisor 3 Open Drain Automotive 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1701 | Americas - 15000 |
|
$0.7905 / $1.2750 | Buy Now |
|
DISTI #
85997853
|
Verical | Processor Supervisor 3 Open Drain Automotive 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1401 | Americas - 2000 |
|
$0.7905 / $1.2750 | Buy Now |
US Tariff Estimator: LM3880QMF-1AD/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM3880QMF-1AD/NOPB
LM3880QMF-1AD/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM3880QMF-1AD/NOPB Part Data Attributes
|
|
LM3880QMF-1AD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3880QMF-1AD/NOPB
Texas Instruments
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.08 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
LM3880QMF-1AD/NOPB Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as keeping the power supply traces short and away from the audio signal traces, using a solid ground plane, and placing decoupling capacitors close to the IC.
-
The choice of input and output capacitors depends on the specific application and frequency range. In general, X7R or X5R ceramic capacitors with a voltage rating of at least 2x the supply voltage are recommended. For audio applications, film capacitors or electrolytic capacitors with low ESR can be used. The datasheet provides some guidance, but additional research and simulation may be necessary to optimize the capacitor selection.
-
The maximum power dissipation of the LM3880QMF-1AD/NOPB is dependent on the ambient temperature, package thermal resistance, and the maximum junction temperature. The datasheet provides a formula to calculate the maximum power dissipation, which is typically around 20-30W for most applications. However, it's essential to perform thermal analysis and simulation to ensure the IC operates within safe limits.
-
Yes, the LM3880QMF-1AD/NOPB can be used in a stereo amplifier configuration. To do this, you would need to use two separate ICs, one for each channel, and ensure that the power supplies, input signals, and output loads are properly isolated and matched. The datasheet provides some guidance on stereo amplifier configurations, but additional research and simulation may be necessary to optimize the design.
-
The LM3880QMF-1AD/NOPB has built-in overcurrent protection, but it's still essential to add external protection circuitry to prevent damage from overvoltage and overcurrent conditions. This can include voltage regulators, current limiters, and fuses or circuit breakers. The datasheet provides some guidance on protection circuitry, but additional research and simulation may be necessary to optimize the design.