Part Details for LM3900MX by Rochester Electronics LLC
Overview of LM3900MX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3900MX
LM3900MX CAD Models
LM3900MX Part Data Attributes:
|
LM3900MX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM3900MX
Rochester Electronics LLC
QUAD OP-AMP, 0 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, SOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | ||
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Width | 3.9 mm |
Alternate Parts for LM3900MX
This table gives cross-reference parts and alternative options found for LM3900MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3900MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3900DR2 | Operational Amplifier, 4 Func, BIPolar, PDSO14, PLASTIC, SO-14 | Motorola Semiconductor Products | LM3900MX vs LM3900DR2 |
LM3900DR2 | QUAD OP-AMP, 4MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM3900MX vs LM3900DR2 |
LM3900MX | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, SOP-14 | Texas Instruments | LM3900MX vs LM3900MX |