-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Operational Amplifier and Voltage Comparator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM392 - Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 55 |
|
$0.4931 / $0.5801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM392DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM392DG4
Texas Instruments
Low-Power Operational Amplifier and Voltage Comparator 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM392DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM392DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM392DRG4 | Dual low power comparator 8-SOIC 0 to 70 | Texas Instruments | LM392DG4 vs LM392DRG4 |
LM392M/NOPB | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 | Rochester Electronics LLC | LM392DG4 vs LM392M/NOPB |
LM392MX | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | LM392DG4 vs LM392MX |
LM392D | Dual low power comparator 8-SOIC 0 to 70 | Texas Instruments | LM392DG4 vs LM392D |
LM392M | Low Power Operational Amplifier/Voltage Comparator 8-SOIC 0 to 70 | Texas Instruments | LM392DG4 vs LM392M |