| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM392MX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8 | LM392M vs LM392MX |
| LM392DRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | LM392M vs LM392DRG4 |
| LM392DG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8 | LM392M vs LM392DG4 |
| LM392MX/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | LM392M vs LM392MX/NOPB |
Part Details for LM392M by Texas Instruments
Results Overview of LM392M by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM392M Information
LM392M by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM392M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36371-5-ND
|
DigiKey | IC AMP SPECIAL 8-SOIC Min Qty: 855 Container: Tube |
0 Tube |
|
$1.0177 | Buy Now |
|
DISTI #
85992418
|
Verical | Comparator Dual R-R O/P ±16V/32V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 221 Package Multiple: 1 Date Code: 1701 | Americas - 465 |
|
$1.0540 / $1.7000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 465 |
|
$0.8432 / $1.3600 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 98 |
|
RFQ | |
|
|
Chip Stock | Low Power Operational Amplifier/Voltage Comparator 8-SOIC 0 to 70 | 32316 |
|
RFQ |
US Tariff Estimator: LM392M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM392M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM392M Part Data Attributes
|
|
LM392M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM392M
Texas Instruments
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1987-01-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 70 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.15 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM392M
This table gives cross-reference parts and alternative options found for LM392M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM392M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM392M Frequently Asked Questions (FAQ)
-
The LM392M can operate from -25°C to 85°C, but it's recommended to operate within 0°C to 70°C for optimal performance.
-
No, the LM392M is a low-power, low-voltage op-amp, not a voltage regulator. It's not designed to regulate voltage and should not be used as such.
-
The input impedance of the LM392M is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
The LM392M is not suitable for high-frequency applications. It has a bandwidth of around 1MHz, making it more suitable for low-frequency or audio applications.
-
No, the LM392M is not a rail-to-rail op-amp. It has a limited output swing, typically around 1.5V from the supply rails.