Amplifier Circuits
LM392DGKRG4
Texas Instruments
Description: OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8

Overview of LM392DGKRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM392DGKRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM392DGKRG4 by Texas Instruments

LM392DGKRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.4 µA
Common-mode Reject Ratio-Nom
70 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Offset
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage Limit-Max
32 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1000
Width
3 mm
Want to compare parts?
  1. LM392DGKRG4
    Texas Instruments
    OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8
    VS

Alternate Parts for LM392DGKRG4

This table gives cross-reference parts and alternative options found for LM392DGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM392DGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM392DGKR Dual low power comparator 8-VSSOP 0 to 70 Texas Instruments LM392DGKRG4 vs LM392DGKR
LM392DGKT Dual low power comparator 8-VSSOP 0 to 70 Texas Instruments LM392DGKRG4 vs LM392DGKT
Part Number Description Manufacturer Compare
LM392DGKR Dual low power comparator 8-VSSOP 0 to 70 Texas Instruments LM392DGKRG4 vs LM392DGKR
LM392DGKT Dual low power comparator 8-VSSOP 0 to 70 Texas Instruments LM392DGKRG4 vs LM392DGKT
LM392M/NOPB OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 Rochester Electronics LLC LM392DGKRG4 vs LM392M/NOPB
LM392MX OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 Texas Instruments LM392DGKRG4 vs LM392MX
LM392M IC OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier National Semiconductor Corporation LM392DGKRG4 vs LM392M
LM392D Dual low power comparator 8-SOIC 0 to 70 Texas Instruments LM392DGKRG4 vs LM392D
LM392MX IC OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier National Semiconductor Corporation LM392DGKRG4 vs LM392MX
LM392DR Dual low power comparator 8-SOIC 0 to 70 Texas Instruments LM392DGKRG4 vs LM392DR

Related Parts for LM392DGKRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM392DGKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM392DGKRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM392DGKRG4 would you like to use for your alert(s)?
  • Please alert me when LM392DGKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM392DGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM392DGKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM392DGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM392DGKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM392DGKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: