-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual low power comparator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20853-1-ND
|
DigiKey | IC AMP COMP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6460 In Stock |
|
$0.5400 / $1.0100 | Buy Now |
DISTI #
2156-LM392DR-ND
|
DigiKey | IC AMP COMP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6025 In Stock |
|
$0.6200 | Buy Now |
DISTI #
595-LM392DR
|
Mouser Electronics | Analog Comparators Low-Power RoHS: Compliant | 1520 |
|
$0.5580 / $1.0800 | Buy Now |
|
Bristol Electronics | 5755 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 68 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | 20 |
|
$0.8225 / $1.6450 | Buy Now | |
|
Quest Components | 4604 |
|
$0.6428 / $2.1425 | Buy Now | |
|
Quest Components | 54 |
|
$0.6750 / $2.2500 | Buy Now | |
|
Rochester Electronics | LM392 Dual low power comparator RoHS: Compliant Status: Active Min Qty: 1 | 6025 |
|
$0.5355 / $0.6300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP/VOLT COMP LOW-PWR 8SOIC | 125128 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM392DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM392DR
Texas Instruments
Dual low power comparator 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM392DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM392DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM392DG4 | Low-Power Operational Amplifier and Voltage Comparator 8-SOIC 0 to 70 | Texas Instruments | LM392DR vs LM392DG4 |
LM392DRG4 | Dual low power comparator 8-SOIC 0 to 70 | Texas Instruments | LM392DR vs LM392DRG4 |
LM392M/NOPB | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 | Rochester Electronics LLC | LM392DR vs LM392M/NOPB |
LM392MX | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | LM392DR vs LM392MX |
LM392D | Dual low power comparator 8-SOIC 0 to 70 | Texas Instruments | LM392DR vs LM392D |
LM392M | Low Power Operational Amplifier/Voltage Comparator 8-SOIC 0 to 70 | Texas Instruments | LM392DR vs LM392M |